5 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Crimp
FGG_B_series

FGG.0B.305.CYCD52Z

DigiKey Part Number
FGG.0B.305.CYCD52Z-ND
Manufacturer
Manufacturer Product Number
FGG.0B.305.CYCD52Z
Description
CONN PLUG MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
FGG.0B.305.CYCD52Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
6.5A
Shell Size - Insert
305
Cable Opening
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Crimp
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥366.11000¥366.11
10¥311.15000¥3,111.50
30¥287.94733¥8,638.42
50¥277.75940¥13,887.97
100¥264.51670¥26,451.67
250¥247.97880¥61,994.70
Manufacturers Standard Package