
EZG.0B.305.CLN | |
|---|---|
DigiKey Part Number | EZG.0B.305.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EZG.0B.305.CLN |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EZG.0B.305.CLN Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Lock |
Number of Positions 5 | Shielding |
Shell Size - Insert 305 | Current Rating (Amps) 6.5A |
Mounting Type Through Hole | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥328.98000 | ¥328.98 |
| 10 | ¥279.58400 | ¥2,795.84 |
| 30 | ¥258.73800 | ¥7,762.14 |
| 50 | ¥249.58360 | ¥12,479.18 |
| 100 | ¥237.68220 | ¥23,768.22 |
| 250 | ¥222.82016 | ¥55,705.04 |








