
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Collet, Back-Nut | |
For Use With/Related Products | 00 Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.52000 | ¥29.52 |
| 10 | ¥25.08100 | ¥250.81 |
| 25 | ¥23.50520 | ¥587.63 |
| 50 | ¥22.38220 | ¥1,119.11 |
| 100 | ¥21.31370 | ¥2,131.37 |
| 250 | ¥19.97868 | ¥4,994.67 |
| 500 | ¥19.02538 | ¥9,512.69 |
| 1,000 | ¥18.11780 | ¥18,117.80 |
| 2,500 | ¥16.98450 | ¥42,461.25 |




