HO 50-S | |
---|---|
DigiKey Part Number | 398-1167-ND |
Manufacturer | |
Manufacturer Product Number | HO 50-S |
Description | SENSOR CURRENT HALL 50A AC/DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.75% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 30µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.95000 | ¥212.95 |
10 | ¥177.48000 | ¥1,774.80 |
25 | ¥157.19680 | ¥3,929.92 |
100 | ¥152.12520 | ¥15,212.52 |
500 | ¥141.98374 | ¥70,991.87 |