L37S100S05M | ||
---|---|---|
DigiKey Part Number | 132-L37S100S05M-ND | |
Manufacturer | ||
Manufacturer Product Number | L37S100S05M | |
Description | CURRENT SENSOR (100A; +5V) | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 5µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.03000 | ¥150.03 |
10 | ¥118.74700 | ¥1,187.47 |
25 | ¥112.50160 | ¥2,812.54 |
200 | ¥96.87520 | ¥19,375.04 |
600 | ¥90.62518 | ¥54,375.11 |