Current Sensor 100A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS770LCB-100U-PFF-T

DigiKey Part Number
620-1543-5-ND
Manufacturer
Manufacturer Product Number
ACS770LCB-100U-PFF-T
Description
CURRENT SENSOR HE/OL 100A 5-CB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
EDA/CAD Models
ACS770LCB-100U-PFF-T Models
Product Attributes
Filter Similar Products
Category
Linearity
±1%
Mfr
Accuracy
±0.6%
Series
Voltage - Supply
5V
Packaging
Tube
Response Time
4.6µs
Part Status
Active
Current - Supply (Max)
15mA
For Measuring
DC
Operating Temperature
-40°C ~ 150°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
5-CB Formed Leads, PFF
Output
Ratiometric, Voltage
Supplier Device Package
5-CB Module
Sensitivity
40mV/A
Base Product Number
Frequency
DC ~ 120kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.75000¥86.75
5¥78.56400¥392.82
10¥75.50500¥755.05
34¥70.71588¥2,404.34
68¥68.31132¥4,645.17
102¥66.99912¥6,833.91
510¥62.39810¥31,823.03
1,020¥60.68248¥61,896.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.