
CLVC1G374QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-29570-2-ND - Tape & Reel (TR) 296-29570-1-ND - Cut Tape (CT) 296-29570-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | CLVC1G374QDBVRQ1 |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC1G374QDBVRQ1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 40mA, 40mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 µA |
Part Status Active | Input Capacitance 3 pF |
Function Standard | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State, Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package SOT-23-6 |
Clock Frequency 175 MHz | Package / Case SOT-23-6 |
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.91000 | ¥19.10 |
| 25 | ¥1.69720 | ¥42.43 |
| 100 | ¥1.46210 | ¥146.21 |
| 250 | ¥1.35032 | ¥337.58 |
| 500 | ¥1.28284 | ¥641.42 |
| 1,000 | ¥1.22727 | ¥1,227.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.15852 | ¥3,475.56 |
| 6,000 | ¥1.12489 | ¥6,749.34 |
| 9,000 | ¥1.10804 | ¥9,972.36 |
| 15,000 | ¥1.08938 | ¥16,340.70 |
| 21,000 | ¥1.07847 | ¥22,647.87 |
| 30,000 | ¥1.06798 | ¥32,039.40 |











