


FDC642P | |
|---|---|
DigiKey Part Number | FDC642PTR-ND - Tape & Reel (TR) FDC642PCT-ND - Cut Tape (CT) FDC642PDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | FDC642P |
Description | MOSFET P-CH 20V 4A SUPERSOT6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC642P Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 925 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 4A, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥4.58200 | ¥45.82 |
| 100 | ¥2.96400 | ¥296.40 |
| 500 | ¥2.26746 | ¥1,133.73 |
| 1,000 | ¥2.04285 | ¥2,042.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.64237 | ¥4,927.11 |
| 6,000 | ¥1.50795 | ¥9,047.70 |











