
MS384-10F | |
|---|---|
DigiKey Part Number | 2333-MS384-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS384-10F |
Description | RF SHIELD 1.480"X1.512" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.480" (37.60mm) X 1.512" (38.40mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS384-10F Models |
Category | Height - Overall 0.433" (11.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.512" (38.40mm) |
Series | Width - Overall 1.480" (37.60mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥12.13200 | ¥121.32 |
| 96 | ¥9.88260 | ¥948.73 |
| 192 | ¥9.43380 | ¥1,811.29 |
| 288 | ¥9.20899 | ¥2,652.19 |
| 576 | ¥8.87891 | ¥5,114.25 |
| 1,056 | ¥8.63854 | ¥9,122.30 |
| 2,592 | ¥8.34992 | ¥21,642.99 |
| 5,088 | ¥8.17632 | ¥41,601.12 |











