FP13028_LISA2-M-PIN | ||
---|---|---|
DigiKey Part Number | 711-2799-ND | |
Manufacturer | ||
Manufacturer Product Number | FP13028_LISA2-M-PIN | |
Description | ASSEMBLY ROUND 1 POS 9.9MM D 6.8 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 21° ~ 31° Medium Round, 9.9mm Adhesive, Position Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style/Size | Round, 9.9mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Samsung, Seoul | |
Viewing Angle | 21° ~ 31° | |
Mounting Type | Adhesive, Position Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥18.11150 | ¥1,811.15 |