DF40HC(4.0)-60DS-0.4V(51) | ||
---|---|---|
DigiKey Part Number | H11918TR-ND - Tape & Reel (TR) H11918CT-ND - Cut Tape (CT) H11918DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40HC(4.0)-60DS-0.4V(51) | |
Description | CONN RCPT 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40HC(4.0)-60DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.154" (3.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.05300 | ¥130.53 |
25 | ¥12.49800 | ¥312.45 |
50 | ¥12.22200 | ¥611.10 |
100 | ¥11.66630 | ¥1,166.63 |
250 | ¥10.55492 | ¥2,638.73 |
500 | ¥9.72168 | ¥4,860.84 |
1,000 | ¥8.33290 | ¥8,332.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.05514 | ¥16,110.28 |
4,000 | ¥7.77737 | ¥31,109.48 |
6,000 | ¥7.38851 | ¥44,331.06 |
10,000 | ¥7.22185 | ¥72,218.50 |