CA17283_ELLA-30-WW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA17283_ELLA-30-WW

DigiKey Part Number
711-CA17283_ELLA-30-WW-ND
Manufacturer
Manufacturer Product Number
CA17283_ELLA-30-WW
Description
ASSEMBLYROUND1 POS16.0MM (D)20.0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 55° Wide Round, 32mm Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Style/Size
Round, 32mm
Optical Pattern
Wide
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Samsung, Seoul
Viewing Angle
55°
Mounting Type
Adhesive Tape
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.99000¥44.99
66¥27.86061¥1,838.80
132¥26.31318¥3,473.34
528¥23.88964¥12,613.73
1,056¥22.94900¥24,234.14
2,046¥22.18708¥45,394.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.