195207-228 | ||
---|---|---|
DigiKey Part Number | 2024-1087-ND | |
Manufacturer | ||
Manufacturer Product Number | 195207-228 | |
Description | TUBULAR SOLENOID STA PUSH 1 X 2 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Duty Solenoid Closed Frame (Push), Tubular Type Stroke Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 195207-228 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Push), Tubular | |
Duty Cycle | - | |
Voltage - Rated | - | |
Stroke Length | - | |
DC Resistance (DCR) | 19.2Ohm | |
Bushing Thread | 3/4-16 UNF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.000" Dia x 2.000" L (25.40mm x 50.80mm) | |
Diameter - Shaft | 0.125" (3.18mm) | |
Shaft Detail | Round | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.73000 | ¥338.73 |
50 | ¥287.95540 | ¥14,397.77 |
100 | ¥271.01700 | ¥27,101.70 |