20S-CBSFNSV-1.75X3.0X0.35 | ||
---|---|---|
DigiKey Part Number | 20S-CBSFNSV-1.75X3.0X0.35-ND | |
Manufacturer | ||
Manufacturer Product Number | 20S-CBSFNSV-1.75X3.0X0.35 | |
Description | RF SHIELD 1.75" X 3" SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 2-Piece 1.750" (44.45mm) X 3.000" (76.20mm) Vent Holes in Pattern Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.350" (8.89mm) | |
Length - Overall | 3.000" (76.20mm) | |
Width - Overall | 1.750" (44.45mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.13000 | ¥315.13 |