LPAF-20-03.0-L-06-2-K-TR | ||
---|---|---|
DigiKey Part Number | 612-LPAF-20-03.0-L-06-2-K-TR-ND - Tape & Reel (TR) 612-LPAF-20-03.0-L-06-2-K-TRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | LPAF-20-03.0-L-06-2-K-TR | |
Description | CONN ARRAY RCPT 120POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 120 Position Connector Array, Female Sockets Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | LPAF-20-03.0-L-06-2-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.110" (2.79mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.07000 | ¥117.07 |
10 | ¥110.82600 | ¥1,108.26 |
25 | ¥106.72160 | ¥2,668.04 |
50 | ¥104.09460 | ¥5,204.73 |
100 | ¥84.96760 | ¥8,496.76 |
250 | ¥78.56344 | ¥19,640.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥65.75716 | ¥36,166.44 |
1,100 | ¥64.95646 | ¥71,452.11 |