
JSO-0415-01 | |
|---|---|
DigiKey Part Number | SAM15994-ND |
Manufacturer | |
Manufacturer Product Number | JSO-0415-01 |
Description | ROUND STANDOFF STAINLESS STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | JSO-0415-01 Models |
Category | Threaded/Unthreaded Threaded |
Mfr | Gender Male, Female |
Series | Diameter - Outside 0.315" (8.00mm) |
Packaging Bag | Material |
Part Status Active | Base Product Number |
Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.12000 | ¥63.12 |
| 25 | ¥54.66080 | ¥1,366.52 |
| 50 | ¥46.19720 | ¥2,309.86 |
| 100 | ¥33.67820 | ¥3,367.82 |
| 500 | ¥28.12410 | ¥14,062.05 |
| 1,000 | ¥27.66292 | ¥27,662.92 |



