LCMXO2-4000HC-4BG332C | ||
---|---|---|
DigiKey Part Number | 220-1452-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO2-4000HC-4BG332C | |
Description | IC FPGA 274 I/O 332CABGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 274 94208 4320 332-FBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LCMXO2-4000HC-4BG332C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 540 | |
Number of Logic Elements/Cells | 4320 | |
Total RAM Bits | 94208 | |
Number of I/O | 274 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 332-CABGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.81000 | ¥213.81 |
25 | ¥186.17320 | ¥4,654.33 |
100 | ¥179.14100 | ¥17,914.10 |