ICE5LP1K-SG48ITR50 | ||
---|---|---|
DigiKey Part Number | 220-2064-2-ND - Tape & Reel (TR) 220-2064-1-ND - Cut Tape (CT) 220-2064-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ICE5LP1K-SG48ITR50 | |
Description | IC FPGA 39 I/O 48QFN | |
Customer Reference | ||
Detailed Description | iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 39 65536 1100 48-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ICE5LP1K-SG48ITR50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 138 | |
Number of Logic Elements/Cells | 1100 | |
Total RAM Bits | 65536 | |
Number of I/O | 39 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 48-QFN (7x7) |