ICE40UL1K-B-EVN | ||
---|---|---|
DigiKey Part Number | 220-1957-ND | |
Manufacturer | ||
Manufacturer Product Number | ICE40UL1K-B-EVN | |
Description | BREAKOUT BOARD IC FPGA ULTRA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | iCE40 UltraLite FPGA Breakout iCE40UL1K iCE40 UltraLite™ FPGA Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | iCE40UL1K | |
Platform | iCE40 UltraLite FPGA Breakout | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | iCEcube2 | |
Utilized IC / Part | iCE40UL1K | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,270.81000 | ¥1,270.81 |