HM01B0-UPD-EVN | ||
---|---|---|
DigiKey Part Number | 220-2226-ND | |
Manufacturer | ||
Manufacturer Product Number | HM01B0-UPD-EVN | |
Description | HIMAX HM01B0 UPDUINO SHIELD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | HM01B0 UPduino Shield iCE40 UltraPlus FPGA iCE40UP5K iCE40 UltraPlus™ FPGA Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | iCE40UP5K | |
Platform | HM01B0 UPduino Shield iCE40 UltraPlus FPGA | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | iCE40UP5K | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,356.06000 | ¥1,356.06 |