LCMXO3LF-6900C-S-EVN | ||
---|---|---|
DigiKey Part Number | 220-2069-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO3LF-6900C-S-EVN | |
Description | STARTER KIT MACHXO3LF | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | MachXO3LF FPGA Starter LCMXO3LF-6900 MachXO3 FPGA Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | LCMXO3LF-6900 | |
Platform | MachXO3LF FPGA Starter | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | Diamond | |
Utilized IC / Part | LCMXO3LF-6900 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,258.50000 | ¥1,258.50 |