EL-USB-1-PRO | ||
---|---|---|
DigiKey Part Number | 2136-EL-USB-1-PRO-ND | |
Manufacturer | ||
Manufacturer Product Number | EL-USB-1-PRO | |
Description | THERMO POCKET -40-257F DATA LOG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pocket -40 ~ 257°F (-40 ~ 125°C) Thermometer C°/F° Alarm, Data Logging | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -40 ~ 257°F (-40 ~ 125°C) | |
Display Type | - | |
Input Type | - | |
Features | Alarm, Data Logging | |
Probe Type | - | |
Battery Cell Size | 2/3AA | |
Includes | Battery, Sensor | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,647.10000 | ¥1,647.10 |