EL-USB-1 | ||
---|---|---|
DigiKey Part Number | 2136-EL-USB-1-ND | |
Manufacturer | ||
Manufacturer Product Number | EL-USB-1 | |
Description | THERMO POCKET -31-176F DATA LOG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pocket -31 ~ 176°F (-35 ~ 80°C) Thermometer C°/F° Data Logging, Flashlight, LED Indicator | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -31 ~ 176°F (-35 ~ 80°C) | |
Display Type | - | |
Input Type | - | |
Features | Data Logging, Flashlight, LED Indicator | |
Probe Type | - | |
Battery Cell Size | 1/2AA | |
Includes | Battery, Software |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥726.99000 | ¥726.99 |
10 | ¥631.41900 | ¥6,314.19 |