EL-USB-TC-LCD | ||
---|---|---|
DigiKey Part Number | 2136-EL-USB-TC-LCD-ND | |
Manufacturer | ||
Manufacturer Product Number | EL-USB-TC-LCD | |
Description | THERMO POCKET -328-2462F DATA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pocket -328 ~ 2462°F (-200 ~ 1350°C) Thermocouple Thermometer LCD C°/F° Alarm, Data Logging, Flashlight, LED Indicator | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -328 ~ 2462°F (-200 ~ 1350°C) | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Alarm, Data Logging, Flashlight, LED Indicator | |
Probe Type | J, K, T | |
Battery Cell Size | 1/2AA | |
Includes | Battery, Mounting Bracket, Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,065.05000 | ¥1,065.05 |