Pocket -40 ~ 257°F (-40 ~ 125°C) Probe Thermometer LCD C°/F° Alarm, Data Logging, Flashlight, LED Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pocket -40 ~ 257°F (-40 ~ 125°C) Probe Thermometer LCD C°/F° Alarm, Data Logging, Flashlight, LED Indicator
MFG_EL-USB-TP-LCD_Lid-Off
MFG_EL-USB-TP-LCD_withProbe

EL-USB-TP-LCD

DigiKey Part Number
2136-EL-USB-TP-LCD-ND
Manufacturer
Manufacturer Product Number
EL-USB-TP-LCD
Description
THERMO POCKET -40-257F DATA LOG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pocket -40 ~ 257°F (-40 ~ 125°C) Probe Thermometer LCD C°/F° Alarm, Data Logging, Flashlight, LED Indicator
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
-40 ~ 257°F (-40 ~ 125°C)
Manufacturer
Lascar Electronics
Display Type
LCD
Series
Input Type
Probe
Packaging
Box
Features
Alarm, Data Logging, Flashlight, LED Indicator
Part Status
Active
Battery Cell Size
1/2AA
Type
Pocket
Includes
Battery, Cable, Sensor
Temperature Display
C°/F°
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,333.58000¥1,333.58
Manufacturers Standard Package