
Category | Thread Size M16x1.5 |
Manufacturer LAPP | Thread Length 0.315" (8.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.98000 | ¥18.98 |
| 10 | ¥16.09600 | ¥160.96 |
| 25 | ¥15.08160 | ¥377.04 |
| 50 | ¥14.36080 | ¥718.04 |
| 100 | ¥13.67490 | ¥1,367.49 |
| 300 | ¥12.65427 | ¥3,796.28 |
| 500 | ¥12.20624 | ¥6,103.12 |
| 1,000 | ¥11.62363 | ¥11,623.63 |
| 2,500 | ¥10.89636 | ¥27,240.90 |









