PCJ14126CCH | ||
---|---|---|
DigiKey Part Number | 164-PCJ14126CCH-ND | |
Manufacturer | ||
Manufacturer Product Number | PCJ14126CCH | |
Description | JUNCT BOX PLAS 12.72"L X 7.19"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Junction Box Plastic, Polycarbonate Light Gray, Clear Cover/Door Cover Included 12.720" L x 7.190" W (323.09mm x 182.63mm) X 14.500" (368.30mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 12.720" L x 7.190" W (323.09mm x 182.63mm) | |
Height | 14.500" (368.30mm) | |
Area (L x W) | 170in² (1097cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,196.14000 | ¥1,196.14 |