
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | 3 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.236" (6.00mm) | |
Features | - | |
Material | Silicone | |
Color | Natural | |
Material Flammability Rating | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥23.71200 | ¥1,185.60 |











