



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.535" (39.00mm) | |
Outside Cable Diameter (Max) | 1.732" (44.00mm) | |
Thread Size | PG48 | |
Thread Length | 0.563" (14.30mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥329.66600 | ¥1,648.33 |











