21704x4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170891

DigiKey Part Number
2181-2170891-10-ND
Manufacturer
Manufacturer Product Number
2170891
Description
CABLE CAT5E 4COND 22AWG GRN 10'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Green
Ratings
UL Style CMX
Features
Abrasion Resistant, Oil Resistant
Voltage
125 V
Operating Temperature
-40°C ~ 75°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 4COND 22AWG GRN FEET
In-Stock: 2461
Unit Price: ¥25.81000
CABLE CAT5E 4COND 22AWG GRN 100'
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 22AWG GRN 50'
In-Stock: 0
Unit Price:
CABLE CAT5E 4CON 22AWG GRN 1=25'
In-Stock: 0
Unit Price: