


Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size M20 |
Series | Size / Dimension 1.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm) |
Packaging Box | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Zinc Die Cast |
Style Top Entry | Housing Finish Nickel |
Size A3 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.00000 | ¥146.00 |
| 10 | ¥124.07300 | ¥1,240.73 |
| 25 | ¥116.30280 | ¥2,907.57 |
| 50 | ¥110.75300 | ¥5,537.65 |
| 100 | ¥105.46750 | ¥10,546.75 |
| 250 | ¥98.86980 | ¥24,717.45 |
| 500 | ¥94.15656 | ¥47,078.28 |











