


0190690147 | |
|---|---|
DigiKey Part Number | WM22935TR-ND - Tape & Reel (TR) WM22935CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690147 |
Description | CONN RING CIRC 10-12AWG #4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690147 Models |
Category | Length - Overall 0.785" (19.94mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.375" (9.53mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.86000 | ¥2.86 |
| 10 | ¥2.40800 | ¥24.08 |
| 25 | ¥2.25600 | ¥56.40 |
| 50 | ¥2.14680 | ¥107.34 |
| 100 | ¥2.04390 | ¥204.39 |
| 250 | ¥1.91592 | ¥478.98 |
| 500 | ¥1.82442 | ¥912.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.87061 | ¥1,870.61 |
| 2,000 | ¥1.78122 | ¥3,562.44 |
| 3,000 | ¥1.73097 | ¥5,192.91 |
| 5,000 | ¥1.66967 | ¥8,348.35 |
| 7,000 | ¥1.63049 | ¥11,413.43 |
| 10,000 | ¥1.58998 | ¥15,899.80 |













