Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
WM13689-ND
WM13689-ND
Molex - Quixon Quick Disconnect Terminals

0190690202

DigiKey Part Number
WM13689-ND
Manufacturer
Manufacturer Product Number
0190690202
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.785" (19.94mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Base Product Number
Width - Outer Edges
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,527
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.78000¥2.78
10¥2.36400¥23.64
25¥2.20960¥55.24
50¥2.10580¥105.29
100¥2.00450¥200.45
250¥1.87868¥469.67
500¥1.78878¥894.39
1,000¥1.70328¥1,703.28
2,500¥1.59654¥3,991.35
Manufacturers Standard Package