120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Gray Impact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703901020

DigiKey Part Number
WM10350-ND
Manufacturer
Manufacturer Product Number
1703901020
Description
CONN RCPT IMPACT 120POS EDGE MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Gray Impact
Datasheet
 Datasheet
EDA/CAD Models
1703901020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Molex
Termination
Press-Fit
Series
Contact Layout, Typical
40 Differential Pairs
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Color
Gray
Connector Style
Impact
Material Flammability Rating
UL94 V-0
Number of Positions
120
Operating Temperature
-55°C ~ 85°C
Number of Positions Loaded
All
Voltage Rating
30V
Number of Rows
12
Base Product Number
Number of Columns
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥298.88000¥298.88
10¥253.99600¥2,539.96
25¥238.09320¥5,952.33
56¥224.92911¥12,596.03
112¥214.20402¥23,990.85
280¥200.80968¥56,226.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.