
2183961084 | |
|---|---|
DigiKey Part Number | 900-2183961084-ND |
Manufacturer | |
Manufacturer Product Number | 2183961084 |
Description | PICO-SPOX 1.5 R-R 8CKT 60 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2183961084 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.24000 | ¥45.24 |
| 10 | ¥38.43800 | ¥384.38 |
| 25 | ¥36.02960 | ¥900.74 |
| 50 | ¥34.30960 | ¥1,715.48 |
| 100 | ¥32.67130 | ¥3,267.13 |
| 250 | ¥30.62552 | ¥7,656.38 |
| 500 | ¥29.16426 | ¥14,582.13 |
| 1,000 | ¥27.77312 | ¥27,773.12 |
| 2,500 | ¥26.03634 | ¥65,090.85 |

