A15959-02 | |
---|---|
DigiKey Part Number | 926-1127-ND |
Manufacturer | |
Manufacturer Product Number | A15959-02 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.15000 | ¥99.15 |
10 | ¥93.61700 | ¥936.17 |
25 | ¥88.10800 | ¥2,202.70 |
50 | ¥82.60180 | ¥4,130.09 |
100 | ¥77.09480 | ¥7,709.48 |
250 | ¥71.58816 | ¥17,897.04 |
500 | ¥70.21156 | ¥35,105.78 |
1,000 | ¥68.83478 | ¥68,834.78 |