BMI-S-106 | ||
---|---|---|
DigiKey Part Number | 903-1011-2-ND - Tape & Reel (TR) 903-1011-1-ND - Cut Tape (CT) 903-1011-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BMI-S-106 | |
Description | RF SHIELD 1.326"X1.45" SLDR 1PC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 1-Piece 1.326" (33.68mm) X 1.450" (36.83mm) Vent Holes in Pattern Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | BMI-S-106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.450" (36.83mm) | |
Width - Overall | 1.326" (33.68mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.87000 | ¥35.87 |
10 | ¥32.19900 | ¥321.99 |
25 | ¥30.44440 | ¥761.11 |
100 | ¥26.38370 | ¥2,638.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥25.03103 | ¥7,509.31 |
600 | ¥22.46015 | ¥13,476.09 |
1,500 | ¥18.94236 | ¥28,413.54 |
2,100 | ¥17.99523 | ¥37,789.98 |