BMI-S-104 | ||
---|---|---|
DigiKey Part Number | 903-1009-2-ND - Tape & Reel (TR) 903-1009-1-ND - Cut Tape (CT) 903-1009-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BMI-S-104 | |
Description | RF SHIELD 1.26"X1.26" SOLDER 1PC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 1-Piece 1.260" (32.00mm) X 1.260" (32.00mm) Vent Holes in Pattern Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | BMI-S-104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Width - Overall | 1.260" (32.00mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.47400 | ¥224.74 |
25 | ¥21.24720 | ¥531.18 |
100 | ¥18.41480 | ¥1,841.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥18.41516 | ¥4,143.41 |
450 | ¥15.67660 | ¥7,054.47 |
1,125 | ¥13.22114 | ¥14,873.78 |
2,250 | ¥12.56012 | ¥28,260.27 |
5,625 | ¥12.08793 | ¥67,994.61 |