A18168-020 | ||
---|---|---|
DigiKey Part Number | 903-A18168-020-ND | |
Manufacturer | ||
Manufacturer Product Number | A18168-020 | |
Description | RF EMI ABSORBERS 18"X18" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbers CoolZorb 200 18.000" (457.20mm) X 18.000" (457.20mm) X 0.020" (0.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbers | |
Shape | Square | |
Length | 18.000" (457.20mm) | |
Width | 18.000" (457.20mm) | |
Thickness - Overall | 0.020" (0.50mm) | |
Operating Temperature | -40°C ~ 175°C | |
Adhesive | - | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥727.65000 | ¥727.65 |
10 | ¥690.05900 | ¥6,900.59 |
100 | ¥624.33640 | ¥62,433.64 |