RF EMI Absorbing Sheet ECCOSORB® AN-73 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet ECCOSORB® AN-73 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.394" (10.00mm)
Laird’s Precision Metals Production and Design Capabilities Overview

78083099

DigiKey Part Number
903-1518-ND
Manufacturer
Manufacturer Product Number
78083099
Description
RF EMI ABSORBING SHEET 24" X 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® AN-73 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24.000" (609.60mm)
Manufacturer
Laird Technologies EMI
Width
24.000" (609.60mm)
Series
Thickness - Overall
0.394" (10.00mm)
Packaging
Bulk
Operating Temperature
90°C
Part Status
Active
Material
Polyurethane Foam
Type
Absorbing Sheet
Shelf Life
60 Months
Shape
Sheet
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,593.88000¥1,593.88
10¥1,355.49700¥13,554.97
25¥1,299.59160¥32,489.79
Manufacturers Standard Package