RF EMI Absorbing Sheet ECCOSORB® HR Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet ECCOSORB® HR Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.394" (10.00mm)
Laird’s Precision Metals Production and Design Capabilities Overview

78820180

DigiKey Part Number
903-1523-ND
Manufacturer
Manufacturer Product Number
78820180
Description
RF EMI ABSORBING SHEET 24" X 24"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® HR Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24.000" (609.60mm)
Manufacturer
Laird Technologies EMI
Width
24.000" (609.60mm)
Series
Thickness - Overall
0.394" (10.00mm)
Packaging
Bulk
Operating Temperature
90°C
Part Status
Active
Material
Polyurethane Foam
Type
Absorbing Sheet
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥637.70000¥637.70
10¥530.14000¥5,301.40
25¥503.28240¥12,582.06
100¥489.49280¥48,949.28
Manufacturers Standard Package