RF EMI Absorbers AB8000 Silicone X X 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB8050-WO

DigiKey Part Number
19-AB8050-WO-ND
Manufacturer
Manufacturer Product Number
AB8050-WO
Description
EMI ABSORBER 210MMX297MM W/O ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbers AB8000 Silicone X X 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.020" (0.50mm)
Manufacturer
3M
Operating Temperature
-40°C ~ 150°C
Series
Material
Silicone
Packaging
Box
Shelf Life
24 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Absorbers
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shape
Sheet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥888.42000¥888.42
10¥743.29100¥7,432.91
25¥707.05840¥17,676.46
100¥667.24840¥66,724.84
Manufacturers Standard Package