CZ200-080S | ||
---|---|---|
DigiKey Part Number | 903-CZ200-080S-ND | |
Manufacturer | ||
Manufacturer Product Number | CZ200-080S | |
Description | RF EMI ABSORBERS 0.08" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbers CoolZorb 200 X X 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbers | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | 0.079" (2.00mm) | |
Operating Temperature | -40°C ~ 175°C | |
Adhesive | - | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.25000 | ¥448.25 |
10 | ¥421.12400 | ¥4,211.24 |
100 | ¥377.65540 | ¥37,765.54 |