MP0590-200 | ||
---|---|---|
DigiKey Part Number | 240-2263-ND | |
Manufacturer | ||
Manufacturer Product Number | MP0590-200 | |
Description | FERRITE EMI PLATE 21MMX15MMX2MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 0.827" L x 0.591" W (21.00mm x 15.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP0590-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.827" L x 0.591" W (21.00mm x 15.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.75000 | ¥4.75 |
10 | ¥3.95600 | ¥39.56 |
25 | ¥3.40680 | ¥85.17 |
40 | ¥3.06650 | ¥122.66 |
80 | ¥2.72525 | ¥218.02 |
230 | ¥2.45274 | ¥564.13 |
440 | ¥2.24855 | ¥989.36 |
2,275 | ¥1.90777 | ¥4,340.18 |
6,825 | ¥1.77150 | ¥12,090.49 |