
ESD-FPD-16-1 | |
|---|---|
DigiKey Part Number | 399-10934-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPD-16-1 |
Description | FERRITE CORE CLIP 25.4 X 2.6MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core ID 0.999" W x 0.102" H (25.40mm x 2.60mm) OD 1.456" W x 0.393" H (37.00mm x 10.00mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPD-16-1 Models |
Category | Design Clip Together (Order Qty 1=1 Assembly) |
Manufacturer KEMET | Inner Dimension 0.999" W x 0.102" H (25.40mm x 2.60mm) |
Series | Outer Dimension 1.456" W x 0.393" H (37.00mm x 10.00mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 0.500" (12.70mm) |
Type Flat | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.94000 | ¥61.94 |
| 10 | ¥41.98200 | ¥419.82 |
| 25 | ¥35.36640 | ¥884.16 |
| 50 | ¥30.76840 | ¥1,538.42 |
| 100 | ¥26.48450 | ¥2,648.45 |
| 250 | ¥25.36916 | ¥6,342.29 |




