HP1040-200 | ||
---|---|---|
DigiKey Part Number | 240-2258-ND | |
Manufacturer | ||
Manufacturer Product Number | HP1040-200 | |
Description | FERRITE EMI PLT 26.42X26.42X1.91 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 1.040" L x 1.040" W (26.42mm x 26.42mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 1.040" L x 1.040" W (26.42mm x 26.42mm) | |
Height - Seated (Max) | 0.075" (1.91mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.97700 | ¥59.77 |
25 | ¥4.42600 | ¥110.65 |
40 | ¥4.20450 | ¥168.18 |
80 | ¥3.76275 | ¥301.02 |
230 | ¥3.54143 | ¥814.53 |
440 | ¥3.32002 | ¥1,460.81 |
1,848 | ¥2.87727 | ¥5,317.19 |
5,544 | ¥2.76661 | ¥15,338.09 |