LFB259128-000 | ||
---|---|---|
DigiKey Part Number | 240-2138-ND | |
Manufacturer | ||
Manufacturer Product Number | LFB259128-000 | |
Description | FERRITE CORE 62 OHM SOLID | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 62Ohm @ 5MHz ID 0.505" Dia (12.83mm) OD 1.020" Dia (25.91mm) Length 1.125" (28.58mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 62Ohm @ 5MHz | |
Material | LF | |
Inner Dimension | 0.505" Dia (12.83mm) | |
Outer Dimension | 1.020" Dia (25.91mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥33.54800 | ¥335.48 |
25 | ¥25.52360 | ¥638.09 |
50 | ¥24.79480 | ¥1,239.74 |
168 | ¥21.87827 | ¥3,675.55 |
336 | ¥20.41949 | ¥6,860.95 |
504 | ¥18.96109 | ¥9,556.39 |
1,008 | ¥18.23171 | ¥18,377.56 |