LFB290190-000 | |
---|---|
DigiKey Part Number | 240-2286-ND |
Manufacturer | |
Manufacturer Product Number | LFB290190-000 |
Description | FERRITE CORE 22 OHM SOLID |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 22Ohm @ 5MHz ID 0.750" Dia (19.05mm) OD 1.141" Dia (28.98mm) Length 0.599" (15.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 22Ohm @ 5MHz | |
Material | LF | |
Inner Dimension | 0.750" Dia (19.05mm) | |
Outer Dimension | 1.141" Dia (28.98mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.599" (15.21mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.40000 | ¥18.40 |
10 | ¥15.82500 | ¥158.25 |
25 | ¥12.02880 | ¥300.72 |
50 | ¥11.39580 | ¥569.79 |
100 | ¥10.12890 | ¥1,012.89 |
360 | ¥9.49619 | ¥3,418.63 |
720 | ¥8.86310 | ¥6,381.43 |
1,080 | ¥8.13506 | ¥8,785.86 |
5,040 | ¥7.91345 | ¥39,883.79 |