28B1020-100 | ||
---|---|---|
DigiKey Part Number | 240-2081-ND | |
Manufacturer | ||
Manufacturer Product Number | 28B1020-100 | |
Description | FERRITE CORE 276 OHM SOLID | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 276Ohm @ 100MHz ID 0.505" Dia (12.83mm) OD 1.020" Dia (25.91mm) Length 1.125" (28.58mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 28B1020-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 276Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.505" Dia (12.83mm) | |
Outer Dimension | 1.020" Dia (25.91mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.54000 | ¥23.54 |
10 | ¥20.33100 | ¥203.31 |
25 | ¥15.44880 | ¥386.22 |
40 | ¥14.63800 | ¥585.52 |
168 | ¥13.01101 | ¥2,185.85 |
336 | ¥12.19783 | ¥4,098.47 |
504 | ¥11.38464 | ¥5,737.86 |
1,008 | ¥10.44941 | ¥10,533.01 |
5,040 | ¥10.16482 | ¥51,230.69 |