28B1000-000 | |
---|---|
DigiKey Part Number | 240-2117-ND |
Manufacturer | |
Manufacturer Product Number | 28B1000-000 |
Description | FERRITE CORE 151 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 151Ohm @ 100MHz ID 0.500" Dia (12.70mm) OD 1.000" Dia (25.40mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B1000-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 151Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.500" Dia (12.70mm) | |
Outer Dimension | 1.000" Dia (25.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.17000 | ¥13.17 |
10 | ¥11.32600 | ¥113.26 |
25 | ¥8.60720 | ¥215.18 |
40 | ¥8.15450 | ¥326.18 |
80 | ¥7.24875 | ¥579.90 |
343 | ¥6.79624 | ¥2,331.11 |
686 | ¥6.34313 | ¥4,351.39 |
1,029 | ¥5.82207 | ¥5,990.91 |
5,145 | ¥5.66348 | ¥29,138.60 |